
SF1210/P2II | |
|---|---|
DigiKey Part Number | 5040-SF1210/P2II-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/P2II |
Description | CONN PLUG MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1210/P2II Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,96000 Kč | 238,96 Kč |
| 10 | 209,14000 Kč | 2 091,40 Kč |
| 25 | 197,17120 Kč | 4 929,28 Kč |
| 50 | 185,20240 Kč | 9 260,12 Kč |
| 100 | 173,23350 Kč | 17 323,35 Kč |
| 250 | 161,26464 Kč | 40 316,16 Kč |
| 500 | 149,29578 Kč | 74 647,89 Kč |
| Unit Price without VAT: | 238,96000 Kč |
|---|---|
| Unit Price with VAT: | 289,14160 Kč |



