
SA2411/SHDMI2.0B | |
|---|---|
DigiKey Part Number | 5040-SA2411/SHDMI2.0B-ND |
Manufacturer | |
Manufacturer Product Number | SA2411/SHDMI2.0B |
Description | HDMI2.0 CONN RCPT |
Customer Reference | |
Detailed Description | Receptacle HDMI 2.0 Connector Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | SA2411/SHDMI2.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Push Pull | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 70°C | |
Mating Cycles | 500 | |
Shielding | Unshielded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,06000 Kč | 422,06 Kč |
| 10 | 369,35500 Kč | 3 693,55 Kč |
| 25 | 348,14680 Kč | 8 703,67 Kč |
| 50 | 327,14880 Kč | 16 357,44 Kč |
| 100 | 305,94090 Kč | 30 594,09 Kč |
| 250 | 284,94288 Kč | 71 235,72 Kč |
| 500 | 263,73488 Kč | 131 867,44 Kč |
| Unit Price without VAT: | 422,06000 Kč |
|---|---|
| Unit Price with VAT: | 510,69260 Kč |


