
SA1211/S3IB | |
|---|---|
DigiKey Part Number | 5040-SA1211/S3IB-ND |
Manufacturer | |
Manufacturer Product Number | SA1211/S3IB |
Description | CONN RCPT FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1211/S3IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Features | IP44 TPE Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,19000 Kč | 210,19 Kč |
| 10 | 183,94200 Kč | 1 839,42 Kč |
| 25 | 173,44360 Kč | 4 336,09 Kč |
| 50 | 162,94440 Kč | 8 147,22 Kč |
| 100 | 152,44550 Kč | 15 244,55 Kč |
| 250 | 141,94648 Kč | 35 486,62 Kč |
| 500 | 131,44748 Kč | 65 723,74 Kč |
| Unit Price without VAT: | 210,19000 Kč |
|---|---|
| Unit Price with VAT: | 254,32990 Kč |



