
SA1012/P3B | |
|---|---|
DigiKey Part Number | 5040-SA1012/P3B-ND |
Manufacturer | |
Manufacturer Product Number | SA1012/P3B |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1012/P3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Features | IP44 TPE Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 180VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 87,77200 Kč | 877,72 Kč |
| 25 | 82,73200 Kč | 2 068,30 Kč |
| 50 | 77,69260 Kč | 3 884,63 Kč |
| 100 | 72,65310 Kč | 7 265,31 Kč |
| 250 | 67,61356 Kč | 16 903,39 Kč |
| 500 | 62,57404 Kč | 31 287,02 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |



