




SLO24TR | |
|---|---|
DigiKey Part Number | 281-SLO24TR-ND |
Manufacturer | |
Manufacturer Product Number | SLO24TR |
Description | AC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 0 ~ 240VAC Output 24VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 24VDC |
Manufacturer Weidmüller | Current - Input 17 mA |
Series | Voltage - Output 0 ~ 240VAC |
Packaging Bulk | Current - Output 3A |
Part Status Active | Turn On Time 0.50ms |
Type AC Output Module | Turn Off Time 11ms |
Color Black | Features Hold Down Screw, Status LED(s) |
Style G5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 422,40000 Kč | 1 422,40 Kč |
| 10 | 1 266,72500 Kč | 12 667,25 Kč |
| 25 | 1 209,51840 Kč | 30 237,96 Kč |
| 50 | 1 167,92980 Kč | 58 396,49 Kč |
| 100 | 1 127,75220 Kč | 112 775,22 Kč |
| Unit Price without VAT: | 1 422,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 721,10400 Kč |

