I/O Module Rack 4 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 4 Channel
MOS1GN
MOS1GN
Relay Basics - Another Teaching Moment | DigiKey Electronics

MOS1GN

DigiKey Part Number
281-MOS1GN-ND
Manufacturer
Manufacturer Product Number
MOS1GN
Description
DELCON BASE OUTPUT 1CH. S CONN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
I/O Module Rack 4 Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Style
-
Number of Channels
4
Connector Type
Screw Terminal Blocks
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1501,85000 Kč501,85 Kč
10446,98400 Kč4 469,84 Kč
25426,82200 Kč10 670,55 Kč
50412,16560 Kč20 608,28 Kč
100398,00030 Kč39 800,03 Kč
250380,01088 Kč95 002,72 Kč
500366,93586 Kč183 467,93 Kč
Manufacturers Standard Package
Unit Price without VAT:501,85000 Kč
Unit Price with VAT:607,23850 Kč