DC Output Module Output Module 10A 24VDC Output 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 10A 24VDC Output 24VDC Supply
EXO24CHX
EXO24CHX
Relay Basics - Another Teaching Moment | DigiKey Electronics

EXO24CHX

DigiKey Part Number
281-EXO24CHX-ND
Manufacturer
Manufacturer Product Number
EXO24CHX
Description
DELCON 24VDCIN/0-24VDC 10A OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 10A 24VDC Output 24VDC Supply
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module
Color
-
Style
-
Voltage - Input
24VDC
Voltage - Output
24VDC
Current - Output
10A
Turn On Time
-
Turn Off Time
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 493,93000 Kč2 493,93 Kč
102 220,76900 Kč22 207,69 Kč
252 120,40320 Kč53 010,08 Kč
502 047,46460 Kč102 373,23 Kč
1001 976,97430 Kč197 697,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 493,93000 Kč
Unit Price with VAT:3 017,65530 Kč