
C905379600 | |
|---|---|
DigiKey Part Number | 281-C905379600-ND |
Manufacturer | |
Manufacturer Product Number | C905379600 |
Description | CONN TERM BLK FEED THRU 3-20 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 3-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 18.2mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 101 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 3-20 AWG | |
Wire Gauge or Range - mm² | 25mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 380,04280 Kč | 19 002,14 Kč |
| Unit Price without VAT: | 380,04280 Kč |
|---|---|
| Unit Price with VAT: | 459,85179 Kč |










