1855220000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C905266600

DigiKey Part Number
281-C905266600-ND
Manufacturer
Manufacturer Product Number
C905266600
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For ST Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
ST Series
Color
Beige
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,38000 Kč61,38 Kč
1043,79700 Kč437,97 Kč
2538,23320 Kč955,83 Kč
5034,70860 Kč1 735,43 Kč
10031,76660 Kč3 176,66 Kč
25028,68148 Kč7 170,37 Kč
50026,87512 Kč13 437,56 Kč
1 00025,44366 Kč25 443,66 Kč
5 00023,20884 Kč116 044,20 Kč
Unit Price without VAT:61,38000 Kč
Unit Price with VAT:74,26980 Kč