Image for C905239600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C905239600

DigiKey Part Number
281-C905239600-ND
Manufacturer
Manufacturer Product Number
C905239600
Description
JUMPER TERM BLK 10POS SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Jumper Screw - Half Thread
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
10
Pitch
-
Style
Screw - Half Thread
For Use With/Related Products
ST Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50741,30100 Kč37 065,05 Kč
Manufacturers Standard Package
Unit Price without VAT:741,30100 Kč
Unit Price with VAT:896,97421 Kč