Image for C905237600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C905237600

DigiKey Part Number
281-C905237600-ND
Manufacturer
Manufacturer Product Number
C905237600
Description
JUMPER TERM BLK 3POS SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Jumper Screw - Half Thread
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
3
Pitch
-
Style
Screw - Half Thread
For Use With/Related Products
ST Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100224,82450 Kč22 482,45 Kč
Manufacturers Standard Package
Unit Price without VAT:224,82450 Kč
Unit Price with VAT:272,03765 Kč