
C905236600 | |
|---|---|
DigiKey Part Number | C905236600-ND |
Manufacturer | |
Manufacturer Product Number | C905236600 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Screw - Half Thread |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Screw - Half Thread | |
For Use With/Related Products | ST Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 199,05050 Kč | 19 905,05 Kč |
| Unit Price without VAT: | 199,05050 Kč |
|---|---|
| Unit Price with VAT: | 240,85111 Kč |



