Connector End Plate For ST Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C905235600

DigiKey Part Number
281-C905235600-ND
Manufacturer
Manufacturer Product Number
C905235600
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For ST Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
ST Series
Color
Beige
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
2027,78050 Kč555,61 Kč
4025,10300 Kč1 004,12 Kč
6023,72067 Kč1 423,24 Kč
10022,16970 Kč2 216,97 Kč
26019,80435 Kč5 149,13 Kč
50018,54166 Kč9 270,83 Kč
1 00017,46803 Kč17 468,03 Kč
5 00015,78134 Kč78 906,70 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč