



C905234600 | |
|---|---|
DigiKey Part Number | 281-C905234600-ND |
Manufacturer | |
Manufacturer Product Number | C905234600 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Bolt and Nut |
Manufacturer Weidmüller | Current - IEC 35 A |
Series | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 4mm² |
Type Feed Through | Color Beige |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.2mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 153,54790 Kč | 15 354,79 Kč |
| Unit Price without VAT: | 153,54790 Kč |
|---|---|
| Unit Price with VAT: | 185,79296 Kč |









