
C905222600 | |
|---|---|
DigiKey Part Number | 281-C905222600-ND |
Manufacturer | |
Manufacturer Product Number | C905222600 |
Description | CONN TERM BLK END PLATE BEIGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For ST Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | ST Series | |
Color | Beige | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 20 | 29,86950 Kč | 597,39 Kč |
| 40 | 26,99825 Kč | 1 079,93 Kč |
| 60 | 25,52300 Kč | 1 531,38 Kč |
| 100 | 23,86840 Kč | 2 386,84 Kč |
| 260 | 21,34850 Kč | 5 550,61 Kč |
| 500 | 20,00522 Kč | 10 002,61 Kč |
| 1 000 | 18,86481 Kč | 18 864,81 Kč |
| 5 000 | 17,07528 Kč | 85 376,40 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |





