C905221600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C905221600
C905221600
C905221600

C905221600

DigiKey Part Number
281-C905221600-ND
Manufacturer
Manufacturer Product Number
C905221600
Description
CONN TERM BLK FEED THRU 8-22 AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
13.2mm
Termination Style
Bolt and Nut
Current - IEC
46 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1257,23000 Kč257,23 Kč
10182,71400 Kč1 827,14 Kč
25161,83240 Kč4 045,81 Kč
50149,22760 Kč7 461,38 Kč
Unit Price without VAT:257,23000 Kč
Unit Price with VAT:311,24830 Kč