
C904909601 | |
|---|---|
DigiKey Part Number | 281-C904909601-ND |
Manufacturer | |
Manufacturer Product Number | C904909601 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.2mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,15000 Kč | 390,15 Kč |
| 10 | 278,39300 Kč | 2 783,93 Kč |
| 25 | 248,13520 Kč | 6 203,38 Kč |
| 50 | 230,08400 Kč | 11 504,20 Kč |
| 100 | 215,60920 Kč | 21 560,92 Kč |
| 250 | 200,99868 Kč | 50 249,67 Kč |
| 500 | 192,68958 Kč | 96 344,79 Kč |
| 1 000 | 186,23457 Kč | 186 234,57 Kč |
| Unit Price without VAT: | 390,15000 Kč |
|---|---|
| Unit Price with VAT: | 472,08150 Kč |








