



C904909600 | |
|---|---|
DigiKey Part Number | 281-C904909600-ND |
Manufacturer | |
Manufacturer Product Number | C904909600 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.2mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,31000 Kč | 395,31 Kč |
| 10 | 282,21300 Kč | 2 822,13 Kč |
| 25 | 251,59440 Kč | 6 289,86 Kč |
| 50 | 233,33920 Kč | 11 666,96 Kč |
| 100 | 218,70230 Kč | 21 870,23 Kč |
| 250 | 203,92960 Kč | 50 982,40 Kč |
| 500 | 195,53188 Kč | 97 765,94 Kč |
| 1 000 | 189,00899 Kč | 189 008,99 Kč |
| Unit Price without VAT: | 395,31000 Kč |
|---|---|
| Unit Price with VAT: | 478,32510 Kč |



