
| C904908600 | |
|---|---|
| DigiKey Part Number | 281-C904908600-ND | 
| Manufacturer | |
| Manufacturer Product Number | C904908600 | 
| Description | CONN TERM BLK FEED THRU 10-26AWG | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Terminal - Width | 11.2mm | |
| Termination Style | Bolt and Nut | |
| Current - IEC | 41 A | |
| Voltage - IEC | 800V | |
| Voltage - UL | - | |
| Wire Gauge or Range - AWG | 10-26 AWG | |
| Wire Gauge or Range - mm² | 6mm² | |
| Features | - | |
| Color | Beige | |
| Fuse Type | - | |
| Material - Insulation | Polyamide (PA), Nylon | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 161,48990 Kč | 16 148,99 Kč | 
| Unit Price without VAT: | 161,48990 Kč | 
|---|---|
| Unit Price with VAT: | 195,40278 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic