
C904904600 | |
|---|---|
DigiKey Part Number | 281-C904904600-ND |
Manufacturer | |
Manufacturer Product Number | C904904600 |
Description | TERM BLK NEMA ST5P1 V1/EN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block NEMA Open Construction |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | Direct Mount | |
Number of Levels | - | |
Terminal - Width | - | |
Termination Style | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | - | |
Length | - | |
Height (Max) | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,88220 Kč | 6 388,22 Kč |
| Unit Price without VAT: | 63,88220 Kč |
|---|---|
| Unit Price with VAT: | 77,29746 Kč |






