10 Position Terminal Block Jumper Connection Sleeve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C033861000

DigiKey Part Number
281-C033861000-ND
Manufacturer
Manufacturer Product Number
C033861000
Description
JUMPER TERM BLK 10POS SLEEVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Jumper Connection Sleeve
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
10
Pitch
-
Style
Connection Sleeve
For Use With/Related Products
ST Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50804,38780 Kč40 219,39 Kč
Manufacturers Standard Package
Unit Price without VAT:804,38780 Kč
Unit Price with VAT:973,30924 Kč