Direct

9993300000 | |
|---|---|
DigiKey Part Number | 281-1416-ND |
Manufacturer | |
Manufacturer Product Number | 9993300000 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 4 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1821490000 | Weidmüller | 0 | 281-3310-ND | 47,04000 Kč | Direct |
| 282836-4 | TE Connectivity AMP Connectors | 65 670 | A98078-ND | 52,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 24,14300 Kč | 2 172,87 Kč |
| Unit Price without VAT: | 24,14300 Kč |
|---|---|
| Unit Price with VAT: | 29,21303 Kč |



