
9956400000 | |
|---|---|
DigiKey Part Number | 281-9956400000-ND |
Manufacturer | |
Manufacturer Product Number | 9956400000 |
Description | TERM BLK 5P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 300 V | |
Wire Gauge | 6-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -50°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,72000 Kč | 551,72 Kč |
| 10 | 396,05600 Kč | 3 960,56 Kč |
| 25 | 354,91160 Kč | 8 872,79 Kč |
| 50 | 330,57340 Kč | 16 528,67 Kč |
| 100 | 311,15900 Kč | 31 115,90 Kč |
| 250 | 291,66124 Kč | 72 915,31 Kč |
| 500 | 280,61924 Kč | 140 309,62 Kč |
| Unit Price without VAT: | 551,72000 Kč |
|---|---|
| Unit Price with VAT: | 667,58120 Kč |










