Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC DC Lever DIN Rail
9926252010
9926252010
Circuit Breaker Basics - Another Teaching Moment

9926252010

DigiKey Part Number
281-2508-ND
Manufacturer
Manufacturer Product Number
9926252010
Description
CIR BRKR MAG-HYDR 10A 240VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Weidmüller
Current Rating (Amps)
10A
Series
Voltage Rating - AC
240 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Approval Agency
CE, CSA C22.2 No 5-02, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 216
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
12 213,61000 Kč2 213,61 Kč
61 797,07833 Kč10 782,47 Kč
121 657,07500 Kč19 884,90 Kč
541 387,59444 Kč74 930,10 Kč
1021 286,22833 Kč131 195,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 213,61000 Kč
Unit Price with VAT:2 678,46810 Kč