Circuit Breaker Magnetic (Hydraulic Delay) 6A 240 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 6A 240 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

9926252006

DigiKey Part Number
281-5238-ND
Manufacturer
Manufacturer Product Number
9926252006
Description
CIR BRKR MAG-HYDR 6A 240VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 6A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
6A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 650,02000 Kč1 650,02 Kč
51 368,48200 Kč6 842,41 Kč
101 262,14800 Kč12 621,48 Kč
501 044,45740 Kč52 222,87 Kč
100961,84910 Kč96 184,91 Kč
Unit Price without VAT:1 650,02000 Kč
Unit Price with VAT:1 996,52420 Kč