


9926252000 | |
|---|---|
DigiKey Part Number | 9926252000-ND |
Manufacturer | |
Manufacturer Product Number | 9926252000 |
Description | CIR BRKR MAG-HYDR 500MA 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 240 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 889,60833 Kč | 5 337,65 Kč |
| Unit Price without VAT: | 889,60833 Kč |
|---|---|
| Unit Price with VAT: | 1 076,42608 Kč |















