Circuit Breaker Magnetic (Hydraulic Delay) 10A AC 80 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 10A AC 80 V DC Lever DIN Rail
9926251910
9926251910
Circuit Breaker Basics - Another Teaching Moment

9926251910

DigiKey Part Number
281-2515-ND
Manufacturer
Manufacturer Product Number
9926251910
Description
CIR BRKR MAG-HYDR 10A 80VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL489A, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Factory Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1991,74000 Kč991,74 Kč
5822,70200 Kč4 113,51 Kč
10758,84700 Kč7 588,47 Kč
50628,28540 Kč31 414,27 Kč
100586,83950 Kč58 683,95 Kč
Unit Price without VAT:991,74000 Kč
Unit Price with VAT:1 200,00540 Kč