Handle, Torque Drive 9.25" (235.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9918400000

DigiKey Part Number
9918400000-ND
Manufacturer
Manufacturer Product Number
9918400000
Description
HANDLE TORQUE 9.25"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 9.25" (235.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
9.25" (235.0mm)
Features
17.7 ~ 70.8 in-lbs (2 ~ 8Nm) Torque, Adjustment Tool, Plastic Case, Replaceable Blades
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 400,96000 Kč7 400,96 Kč
56 860,17200 Kč34 300,86 Kč
106 639,90400 Kč66 399,04 Kč
256 359,83240 Kč158 995,81 Kč
Manufacturers Standard Package
Unit Price without VAT:7 400,96000 Kč
Unit Price with VAT:8 955,16160 Kč