
9535310000 | |
|---|---|
DigiKey Part Number | 9535310000-ND |
Manufacturer | |
Manufacturer Product Number | 9535310000 |
Description | ENCLOSURE 125 X 175 X 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure MPC Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | MPC Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,12000 Kč | 1 015,12 Kč |
| 5 | 867,77600 Kč | 4 338,88 Kč |
| 10 | 811,08000 Kč | 8 110,80 Kč |
| 25 | 741,78400 Kč | 18 544,60 Kč |
| 50 | 732,11320 Kč | 36 605,66 Kč |
| Unit Price without VAT: | 1 015,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,29520 Kč |


