
9512260000 | |
|---|---|
DigiKey Part Number | 281-6190-ND |
Manufacturer | |
Manufacturer Product Number | 9512260000 |
Description | COVER WAD 20 GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W Series |
Datasheet | Datasheet |
EDA/CAD Models | 9512260000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | W Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 Kč | 68,83 Kč |
| 10 | 58,47700 Kč | 584,77 Kč |
| 25 | 54,81440 Kč | 1 370,36 Kč |
| 50 | 52,19140 Kč | 2 609,57 Kč |
| 100 | 49,69910 Kč | 4 969,91 Kč |
| 250 | 46,58700 Kč | 11 646,75 Kč |
| 500 | 44,36372 Kč | 22 181,86 Kč |
| 1 000 | 42,24693 Kč | 42 246,93 Kč |
| 2 500 | 39,60414 Kč | 99 010,35 Kč |
| Unit Price without VAT: | 68,83000 Kč |
|---|---|
| Unit Price with VAT: | 83,28430 Kč |





