
9509640000 | |
|---|---|
DigiKey Part Number | 9509640000-ND |
Manufacturer | |
Manufacturer Product Number | 9509640000 |
Description | CONN TERM BLK DISCONN 12-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 6.3 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect, Feed Through | Color Beige |
Disconnect Type Open | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-2 |
Number of Levels 2 | Stripping Length 9mm |
Terminal - Width 8.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 230,43200 Kč | 11 521,60 Kč |
| Unit Price without VAT: | 230,43200 Kč |
|---|---|
| Unit Price with VAT: | 278,82272 Kč |





