Connector End Plate, Rail Type For SAK and W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9503330000

DigiKey Part Number
281-5198-ND
Manufacturer
Manufacturer Product Number
9503330000
Description
CONN TERM BLK END PLATE RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For SAK and W Series
Datasheet
 Datasheet
EDA/CAD Models
9503330000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
SAK and W Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Factory Stock: 1 720
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1062,21700 Kč622,17 Kč
2558,31560 Kč1 457,89 Kč
5055,53140 Kč2 776,57 Kč
10052,87930 Kč5 287,93 Kč
25049,56788 Kč12 391,97 Kč
50047,20224 Kč23 601,12 Kč
1 00044,95021 Kč44 950,21 Kč
2 50042,13845 Kč105 346,12 Kč
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč