9501160000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9501160000
9501160000
9501160000

9501160000

DigiKey Part Number
9501160000-ND
Manufacturer
Manufacturer Product Number
9501160000
Description
CONN TERM BLK FEED THROUGH BEIGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw, Spring Clamp
Current - IEC
32 A
Voltage - IEC
690V
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1395,11000 Kč395,11 Kč
10282,00500 Kč2 820,05 Kč
25251,41960 Kč6 285,49 Kč
50233,17280 Kč11 658,64 Kč
100218,54410 Kč21 854,41 Kč
250203,78064 Kč50 945,16 Kč
500195,38748 Kč97 693,74 Kč
1 000188,86688 Kč188 866,88 Kč
Manufacturers Standard Package
Unit Price without VAT:395,11000 Kč
Unit Price with VAT:478,08310 Kč