4 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9500640000

DigiKey Part Number
9500640000-ND
Manufacturer
Manufacturer Product Number
9500640000
Description
TERM BLK 4P TOP ENTRY 7.5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
15 A
Voltage
300 V
Wire Gauge
-
Mounting Type
Through Hole
Wire Termination
Quick Connect, Disconnect
Features
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10041,49800 Kč4 149,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,49800 Kč
Unit Price with VAT:50,21258 Kč