
9457610200 | |
|---|---|
DigiKey Part Number | 281-7497-ND |
Manufacturer | |
Manufacturer Product Number | 9457610200 |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,36000 Kč | 285,36 Kč |
| 10 | 242,42200 Kč | 2 424,22 Kč |
| 25 | 227,24040 Kč | 5 681,01 Kč |
| 50 | 216,39280 Kč | 10 819,64 Kč |
| 100 | 206,06600 Kč | 20 606,60 Kč |
| 250 | 193,17236 Kč | 48 293,09 Kč |
| 500 | 183,96096 Kč | 91 980,48 Kč |
| 1 000 | 175,19345 Kč | 175 193,45 Kč |
| Unit Price without VAT: | 285,36000 Kč |
|---|---|
| Unit Price with VAT: | 345,28560 Kč |

