
| 9457452000 | |
|---|---|
| DigiKey Part Number | 281-9457452000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9457452000 | 
| Description | CIRC CBL 3POS PLUG TO WIRE 65.6' | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| 1st Connector Type | Plug | |
| 1st Connector Gender | Female Sockets | |
| 1st Connector Number of Positions | 3 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M8 | |
| 1st Connector Orientation | A | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | - | |
| 2nd Connector Number of Positions Loaded | - | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | - | |
| Length | 65.6' (20.0m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyurethane (PUR) | |
| Color | Black | |
| Shielding | Unshielded | |
| Ingress Protection | IP65/IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Usage | Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 600,46000 Kč | 600,46 Kč | 
| 10 | 510,26700 Kč | 5 102,67 Kč | 
| 25 | 478,31320 Kč | 11 957,83 Kč | 
| 50 | 455,49320 Kč | 22 774,66 Kč | 
| 100 | 433,76760 Kč | 43 376,76 Kč | 
| 250 | 406,64080 Kč | 101 660,20 Kč | 
| 500 | 388,94238 Kč | 194 471,19 Kč | 
| Unit Price without VAT: | 600,46000 Kč | 
|---|---|
| Unit Price with VAT: | 726,55660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic