9457390300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 441,17000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 412,40000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 16
Unit Price: 557,29000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 409,88000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 516,13000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 10
Unit Price: 1 060,19000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 531,88000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 438,23000 Kč
Datasheet
Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9457390300

DigiKey Part Number
281-7479-ND
Manufacturer
Manufacturer Product Number
9457390300
Description
CBL 3POS RCPT TO PLUG RA 9.84'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,37000 Kč424,37 Kč
Manufacturers Standard Package
Unit Price without VAT:424,37000 Kč
Unit Price with VAT:513,48770 Kč