
9456141000 | |
|---|---|
DigiKey Part Number | 281-6186-ND |
Manufacturer | |
Manufacturer Product Number | 9456141000 |
Description | CIRC CBL 5POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 127,38000 Kč | 1 127,38 Kč |
| 10 | 958,30700 Kč | 9 583,07 Kč |
| 25 | 898,34480 Kč | 22 458,62 Kč |
| 50 | 855,50060 Kč | 42 775,03 Kč |
| 100 | 814,71400 Kč | 81 471,40 Kč |
| 250 | 774,24832 Kč | 193 562,08 Kč |
| Unit Price without VAT: | 1 127,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 364,12980 Kč |

