
9205030000 | |
|---|---|
DigiKey Part Number | 9205030000-ND |
Manufacturer | |
Manufacturer Product Number | 9205030000 |
Description | KOBBS 9.5X50 BOLT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tension Screw | |
For Use With/Related Products | Punching Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,37000 Kč | 466,37 Kč |
| 5 | 432,26400 Kč | 2 161,32 Kč |
| 10 | 418,34300 Kč | 4 183,43 Kč |
| 25 | 400,65040 Kč | 10 016,26 Kč |
| Unit Price without VAT: | 466,37000 Kč |
|---|---|
| Unit Price with VAT: | 564,30770 Kč |

