
9204260000 | |
|---|---|
DigiKey Part Number | 9204260000-ND |
Manufacturer | |
Manufacturer Product Number | 9204260000 |
Description | ERME AM 16 REPLACEMENT BLADE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blade | |
For Use With/Related Products | Cutters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,54000 Kč | 600,54 Kč |
| 5 | 556,65600 Kč | 2 783,28 Kč |
| 10 | 538,72500 Kč | 5 387,25 Kč |
| 25 | 515,94600 Kč | 12 898,65 Kč |
| Unit Price without VAT: | 600,54000 Kč |
|---|---|
| Unit Price with VAT: | 726,65340 Kč |

