Terminal Block Connector 2 Position Feed Through Blue 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 10-22 AWG
9203060000
9203060000

9203060000

DigiKey Part Number
9203060000-ND
Manufacturer
Manufacturer Product Number
9203060000
Description
CONN TERM BLK FEED THRU 10-22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
500V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,61000 Kč156,61 Kč
10111,06000 Kč1 110,60 Kč
2597,74760 Kč2 443,69 Kč
5089,59300 Kč4 479,65 Kč
10082,93070 Kč8 293,07 Kč
25076,09744 Kč19 024,36 Kč
50072,16108 Kč36 080,54 Kč
1 00069,07684 Kč69 076,84 Kč
Manufacturers Standard Package
Unit Price without VAT:156,61000 Kč
Unit Price with VAT:189,49810 Kč