
9202840000 | |
|---|---|
DigiKey Part Number | 281-3115-ND |
Manufacturer | |
Manufacturer Product Number | 9202840000 |
Description | CONN FERRULE 18AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,07240 Kč | 51,81 Kč |
| 50 | 1,96820 Kč | 98,41 Kč |
| 100 | 1,87460 Kč | 187,46 Kč |
| 250 | 1,75768 Kč | 439,42 Kč |
| 500 | 1,67364 Kč | 836,82 Kč |
| 1 000 | 1,59353 Kč | 1 593,53 Kč |
| 2 500 | 1,49362 Kč | 3 734,05 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


