
9202460000 | |
|---|---|
DigiKey Part Number | 9202460000-ND |
Manufacturer | |
Manufacturer Product Number | 9202460000 |
Description | PRO CASE PREMIUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Electrical | |
Contents | Bit, Cabinet Key, Case, Crimper, Cutter, Hex Keys, Plier, Screwdriver, Voltage Tester, Wire Ferrules, Wire Stripper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 065,14000 Kč | 29 065,14 Kč |
| 5 | 26 944,52200 Kč | 134 722,61 Kč |
| Unit Price without VAT: | 29 065,14000 Kč |
|---|---|
| Unit Price with VAT: | 35 168,81940 Kč |




