
9202260000 | |
|---|---|
DigiKey Part Number | 9202260000-ND |
Manufacturer | |
Manufacturer Product Number | 9202260000 |
Description | WIRE STRIPPER AIE MULTI-STRIPAX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Multiple Presets For 2.5mm² ~ 6mm² Cable Cross-Section |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Multiple Presets | |
Cable Type | 2.5mm² ~ 6mm² Cable Cross-Section | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 768,23000 Kč | 4 768,23 Kč |
| Unit Price without VAT: | 4 768,23000 Kč |
|---|---|
| Unit Price with VAT: | 5 769,55830 Kč |


