
9200560000 | |
|---|---|
DigiKey Part Number | 9200560000-ND |
Manufacturer | |
Manufacturer Product Number | 9200560000 |
Description | CONN QC RCPT 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.819" (20.80mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 15,64300 Kč | 156,43 Kč |
| 25 | 14,65600 Kč | 366,40 Kč |
| 50 | 13,95620 Kč | 697,81 Kč |
| 100 | 13,28950 Kč | 1 328,95 Kč |
| 250 | 12,45552 Kč | 3 113,88 Kč |
| 500 | 11,86060 Kč | 5 930,30 Kč |
| 1 000 | 11,29423 Kč | 11 294,23 Kč |
| 2 500 | 10,58706 Kč | 26 467,65 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |










