
9200480000 | |
|---|---|
DigiKey Part Number | 9200480000-ND |
Manufacturer | |
Manufacturer Product Number | 9200480000 |
Description | CONN WIRE PIN TERM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector - Crimp |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Termination Crimp |
Packaging Bulk | Color Yellow |
Part Status Active | Diameter - Barrel ID 0.252" (6.40mm) |
Pin Diameter Circular - 0.106" (2.70mm) Dia | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Pin 0.537" (13.65mm) | Length - Termination 0.571" (14.50mm) |
Length - Overall 1.108" (28.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 25 | 28,76720 Kč | 719,18 Kč |
| 50 | 27,38980 Kč | 1 369,49 Kč |
| 100 | 26,07950 Kč | 2 607,95 Kč |
| 300 | 24,13160 Kč | 7 239,48 Kč |
| 500 | 23,27712 Kč | 11 638,56 Kč |
| 1 000 | 22,16612 Kč | 22 166,12 Kč |
| 2 500 | 20,77903 Kč | 51 947,57 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


