
9200420000 | |
|---|---|
DigiKey Part Number | 9200420000-ND |
Manufacturer | |
Manufacturer Product Number | 9200420000 |
Description | CONN SPADE TERM M5 YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow M5 Stud Spade Terminal Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M5 Stud | |
Width - Outer Edges | 0.354" (9.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.557" (14.15mm) | |
Tongue Inside Opening | 0.209" (5.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,18700 Kč | 221,87 Kč |
| 25 | 20,78880 Kč | 519,72 Kč |
| 50 | 19,79540 Kč | 989,77 Kč |
| 100 | 18,84820 Kč | 1 884,82 Kč |
| 250 | 17,66684 Kč | 4 416,71 Kč |
| 500 | 16,82316 Kč | 8 411,58 Kč |
| 1 000 | 16,02010 Kč | 16 020,10 Kč |
| 2 500 | 15,01724 Kč | 37 543,10 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |










