
9200370000 | |
|---|---|
DigiKey Part Number | 9200370000-ND |
Manufacturer | |
Manufacturer Product Number | 9200370000 |
Description | CONN SPADE TERM M4 BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue M4 Stud Spade Terminal Connector Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Standard | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stud/Tab Size M4 Stud | Length - Termination 0.445" (11.30mm) |
Width - Outer Edges 0.283" (7.20mm) | Tongue Inside Opening 0.169" (4.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 25 | 5,98960 Kč | 149,74 Kč |
| 50 | 5,69780 Kč | 284,89 Kč |
| 100 | 5,42660 Kč | 542,66 Kč |
| 300 | 5,02130 Kč | 1 506,39 Kč |
| 500 | 4,84306 Kč | 2 421,53 Kč |
| 1 000 | 4,61157 Kč | 4 611,57 Kč |
| 2 500 | 4,32260 Kč | 10 806,50 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |


