
9200300000 | |
|---|---|
DigiKey Part Number | 9200300000-ND |
Manufacturer | |
Manufacturer Product Number | 9200300000 |
Description | CONN SPADE TERM M3.5 RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red M3.5 Stud Spade Terminal Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M3.5 Stud | |
Width - Outer Edges | 0.252" (6.40mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.445" (11.30mm) | |
Tongue Inside Opening | 0.146" (3.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 11,45700 Kč | 114,57 Kč |
| 25 | 10,74000 Kč | 268,50 Kč |
| 50 | 10,22760 Kč | 511,38 Kč |
| 100 | 9,74010 Kč | 974,01 Kč |
| 250 | 9,12936 Kč | 2 282,34 Kč |
| 500 | 8,69278 Kč | 4 346,39 Kč |
| 1 000 | 8,27743 Kč | 8 277,43 Kč |
| 2 500 | 7,75909 Kč | 19 397,72 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |


