
9200090000 | |
|---|---|
DigiKey Part Number | 9200090000-ND |
Manufacturer | |
Manufacturer Product Number | 9200090000 |
Description | CONN RING CIRC M4 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 50 | 5,87100 Kč | 293,55 Kč |
| 100 | 5,59180 Kč | 559,18 Kč |
| 250 | 5,24028 Kč | 1 310,07 Kč |
| 500 | 4,98996 Kč | 2 494,98 Kč |
| 1 000 | 4,75143 Kč | 4 751,43 Kč |
| 2 500 | 4,45376 Kč | 11 134,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



